+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20L45CFP

Diode: Schottky rectifying; THT; 45V; 10Ax2; TO220FP; Ufmax: 0.55V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20L45CFP
TME Symbol:
STPS20L45CFP

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.55V
Max. load current
20A
Max. forward impulse current
180A
Kind of package
tube
Gross weight1.697 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20L45CFP
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 1500 pcs - 0.37 EURGross price for quantities from 1500 pcs - 0.37 EUR
Packaging method by the manufacturer:
Tube = 50 pcs