+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20L60CT

Diode: Schottky rectifying; THT; 60V; 10Ax2; TO220AB; Ufmax: 0.56V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20L60CT
TME Symbol:
STPS20L60CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.56V
Max. forward impulse current
220A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.96 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20L60CT
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.65 EURGross price for quantities from 50 pcs - 0.65 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 500 pcs - 0.48 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.43 EUR
Net price for quantities from 1250 pcs - 0.42 EURGross price for quantities from 1250 pcs - 0.42 EUR
Net price for quantities from 2000 pcs - 0.40 EURGross price for quantities from 2000 pcs - 0.40 EUR
Net price for quantities from 5000 pcs - 0.39 EURGross price for quantities from 5000 pcs - 0.39 EUR
Packaging method by the manufacturer:
Tube = 50 pcs