+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20LCD200CT

Diode: Schottky rectifying; THT; 200V; 10Ax2; TO220AB; Ir: 2.5A

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20LCD200CT
TME Symbol:
STPS20LCD200CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
1.125V
Max. load current
20A
Max. forward impulse current
150A
Leakage current
2.5A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics
*
STPS20LCD200CT
Product withdrawn from the offer
Use the specification table below to search for similar products