+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS24045TV

Module: diode; double independent; 45V; If: 120Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS24045TV
TME Symbol:
STPS24045TV

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
45V
Load current
120A x2
Case
ISOTOP
Max. forward voltage
0.68V
Max. forward impulse current
1.15kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight35.63 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STPS24045TV
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.36 EURGross price for quantities from 1 pcs - 23.36 EUR
Net price for quantities from 5 pcs - 19.50 EURGross price for quantities from 5 pcs - 19.50 EUR
Net price for quantities from 10 pcs - 18.64 EURGross price for quantities from 10 pcs - 18.64 EUR
Packaging method by the manufacturer:
Tube = 10 pcsCardboard = 100 pcs