+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STPS240H100TV1Y

Module: diode; double independent; 100V; If: 120Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS240H100TV1Y
TME Symbol:
STPS240H100TV1Y

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.1kV
Load current
120A x2
Case
ISOTOP
Max. forward voltage
0.68V
Max. forward impulse current
1.15kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Application
automotive industry
Gross weight35.6 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STPS240H100TV1Y
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.78 EURGross price for quantities from 1 pcs - 22.78 EUR
Net price for quantities from 5 pcs - 19.34 EURGross price for quantities from 5 pcs - 19.34 EUR
Net price for quantities from 10 pcs - 18.13 EURGross price for quantities from 10 pcs - 18.13 EUR
Packaging method by the manufacturer:Tube = 10 pcs