+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2L30A

Diode: Schottky rectifying; SMA; SMD; 30V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2L30A
TME Symbol:
STPS2L30A

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
30V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.325V
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.084 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2L30A
9027 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 5 000 pcs