+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3045CW

Diode: Schottky rectifying; THT; 45V; 15Ax2; TO247; Ufmax: 0.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3045CW
TME Symbol:
STPS3045CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.5V
Max. load current
30A
Max. forward impulse current
220A
Kind of package
tube
Gross weight4.497 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS3045CW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.08 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 30 pcs - 1.00 EURGross price for quantities from 30 pcs - 1.00 EUR
Net price for quantities from 60 pcs - 0.98 EURGross price for quantities from 60 pcs - 0.98 EUR
Net price for quantities from 150 pcs - 0.93 EURGross price for quantities from 150 pcs - 0.93 EUR
Packaging method by the manufacturer:
Tube = 30 pcs