+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3060CW

Diode: Schottky rectifying; THT; 60V; 15Ax2; TO247; Ufmax: 1.05V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3060CW
TME Symbol:
STPS3060CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
1.05V
Max. load current
30A
Max. forward impulse current
200A
Leakage current
100mA
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS3060CW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 1.97 EURGross price for quantities from 5 pcs - 1.97 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 30 pcs - 1.31 EURGross price for quantities from 30 pcs - 1.31 EUR
Net price for quantities from 50 pcs - 1.15 EURGross price for quantities from 50 pcs - 1.15 EUR
Net price for quantities from 60 pcs - 1.12 EURGross price for quantities from 60 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.01 EUR
Net price for quantities from 120 pcs - 0.99 EURGross price for quantities from 120 pcs - 0.99 EUR
Net price for quantities from 500 pcs - 0.93 EURGross price for quantities from 500 pcs - 0.93 EUR