+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3H100AF

Diode: Schottky rectifying; SOD128; SMD; 100V; 3A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3H100AF
TME Symbol:
STPS3H100AF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD128
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.76V
Max. forward impulse current
79A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3H100AF
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.11 GBPGross price for quantities from 3000 pcs - 0.11 GBP
Net price for quantities from 6000 pcs - 0.10 GBPGross price for quantities from 6000 pcs - 0.10 GBP
Net price for quantities from 9000 pcs - 0.10 GBPGross price for quantities from 9000 pcs - 0.10 GBP
Net price for quantities from 12000 pcs - 0.09 GBPGross price for quantities from 12000 pcs - 0.09 GBP
Net price for quantities from 15000 pcs - 0.09 GBPGross price for quantities from 15000 pcs - 0.09 GBP
Net price for quantities from 24000 pcs - 0.09 GBPGross price for quantities from 24000 pcs - 0.09 GBP