+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS5H100B

Diode: Schottky rectifying; DPAK; SMD; 100V; 5A; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5H100B
TME Symbol:
STPS5H100B

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.57V
Max. load current
10A
Max. forward impulse current
75A
Kind of package
tube
Gross weight0.348 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5H100B
514 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 5 pcs - 0.80 EURGross price for quantities from 5 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 20 pcs - 0.43 EURGross price for quantities from 20 pcs - 0.43 EUR
Net price for quantities from 75 pcs - 0.28 EURGross price for quantities from 75 pcs - 0.28 EUR
Net price for quantities from 375 pcs - 0.25 EURGross price for quantities from 375 pcs - 0.25 EUR
Packaging method by the manufacturer:Tube = 75 pcs