+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS745D

Diode: Schottky rectifying; THT; 45V; 7.5A; TO220AC; Ufmax: 0.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS745D
TME Symbol:
STPS745D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
7.5A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.5V
Max. load current
20A
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.877 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS745D
445 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.56 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.36 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Packaging method by the manufacturer:
Tube = 50 pcs