+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS80H100TV

Module: diode; double independent; 100V; If: 40Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS80H100TV
TME Symbol:
STPS80H100TV

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.1kV
Load current
40A x2
Case
ISOTOP
Max. forward voltage
0.65V
Max. forward impulse current
700A
Electrical mounting
screw
Max. load current
80A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight28.11 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STPS80H100TV
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 16.72 USDGross price for quantities from 1 pcs - 16.72 USD
Net price for quantities from 5 pcs - 14.13 USDGross price for quantities from 5 pcs - 14.13 USD
Net price for quantities from 10 pcs - 13.24 USDGross price for quantities from 10 pcs - 13.24 USD
Net price for quantities from 100 pcs - 12.40 USDGross price for quantities from 100 pcs - 12.40 USD
Packaging method by the manufacturer:
Tube = 10 pcs