+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC2006CW

Diode: Schottky rectifying; SiC; THT; 600V; 10Ax2; TO247-3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC2006CW
TME Symbol:
STPSC2006CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
2.1V
Max. load current
40A
Max. forward impulse current
160A
Kind of package
tube
Gross weight4.51 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC2006CW
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.30 EURGross price for quantities from 1 pcs - 9.30 EUR
Net price for quantities from 3 pcs - 8.22 EURGross price for quantities from 3 pcs - 8.22 EUR
Net price for quantities from 10 pcs - 7.38 EURGross price for quantities from 10 pcs - 7.38 EUR
Net price for quantities from 30 pcs - 6.89 EURGross price for quantities from 30 pcs - 6.89 EUR
Packaging method by the manufacturer:Tube = 30 pcs