+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC40065CW

Diode: Schottky rectifying; SiC; THT; 650V; 20Ax2; TO247-3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC40065CW
TME Symbol:
STPSC40065CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.65V
Max. load current
40A
Max. forward impulse current
0.4kA
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC40065CW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 3 pcs - 10.04 USDGross price for quantities from 3 pcs - 10.04 USD
Net price for quantities from 5 pcs - 9.54 USDGross price for quantities from 5 pcs - 9.54 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD