+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC6TH13TI

Diode: Schottky rectifying; SiC; THT; 650V; 6A; TO220AB; Ufmax: 2.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC6TH13TI
TME Symbol:
STPSC6TH13TI

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
double series
Case
TO220AB
Max. forward voltage
2.5V
Max. load current
25A
Max. forward impulse current
0.4kA
Leakage current
0.25mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC6TH13TI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD