+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR2550

Transistor: PNP; bipolar; 500V; 0.5A; 0.5W; SOT23


Manufacturer: STMicroelectronics

Manufacturer part number:
STR2550
TME Symbol:
STR2550

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
500V
Collector current
0.5A
Power dissipation
0.5W
Case
SOT23
Current gain
10...300
Mounting
SMD
Kind of package
reel, tape
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors STMicroelectronics,
*
STR2550
4878 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 3000 pcs - 0.12 EURGross price for quantities from 3000 pcs - 0.12 EUR
Net price for quantities from 6000 pcs - 0.11 EURGross price for quantities from 6000 pcs - 0.11 EUR
Net price for quantities from 9000 pcs - 0.10 EURGross price for quantities from 9000 pcs - 0.10 EUR
Net price for quantities from 24000 pcs - 0.09 EURGross price for quantities from 24000 pcs - 0.09 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs