+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR710FZ2H6

IC: ARM7TDMI microcontroller; 66MHz; LFBGA144; 3÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STR710FZ2H6
TME Symbol:
STR710FZ2H6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
ARM7TDMI microcontroller
Clock frequency
66MHz
Mounting
SMD
Number of inputs/outputs
48
Case
LFBGA144
Memory
64kB SRAM 256kB FLASH
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • USART
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STR710FZ2H6
0 in TME stock
Net price for quantities from 1 pcs - 16.26 USDGross price for quantities from 1 pcs - 16.26 USD
Net price for quantities from 5 pcs - 14.28 USDGross price for quantities from 5 pcs - 14.28 USD
Net price for quantities from 25 pcs - 12.43 USDGross price for quantities from 25 pcs - 12.43 USD
Net price for quantities from 100 pcs - 11.17 USDGross price for quantities from 100 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product