+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS10DN3LH5

Transistor: N-MOSFET x2; unipolar; 30V; 10A; 2.5W; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
STS10DN3LH5
TME Symbol:
STS10DN3LH5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
10A
Power dissipation
2.5W
Case
SO8
On-state resistance
19mΩ
Mounting
SMD
Gate charge
4.6nC
Kind of channel
enhancement
Gross weight0.11 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STS10DN3LH5
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.29 EURGross price for quantities from 2500 pcs - 0.29 EUR
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.27 EUR
Net price for quantities from 7500 pcs - 0.26 EURGross price for quantities from 7500 pcs - 0.26 EUR
Net price for quantities from 10000 pcs - 0.25 EURGross price for quantities from 10000 pcs - 0.25 EUR
Net price for quantities from 12500 pcs - 0.24 EURGross price for quantities from 12500 pcs - 0.24 EUR