+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STS4DNF60L

Transistor: N-MOSFET x2; STripFET™ II; unipolar; 60V; 3A; 2.5W; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
STS4DNF60L
TME Symbol:
STS4DNF60L

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
60V
Drain current
3A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
65mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.144 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STS4DNF60L
225 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 125 pcs - 1.04 USDGross price for quantities from 125 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.61 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs