+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STS5DNF60L

Transistor: N-MOSFET x2; unipolar; 60V; 5A; 2W; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
STS5DNF60L
TME Symbol:
STS5DNF60L

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
5A
Power dissipation
2W
Case
SO8
On-state resistance
45mΩ
Mounting
SMD
Gate charge
15nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.14 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STS5DNF60L
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.52 EURGross price for quantities from 2500 pcs - 0.52 EUR