+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS8DNF3LL

Transistor: N-MOSFET x2; unipolar; 30V; 8A; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
STS8DNF3LL
TME Symbol:
STS8DNF3LL

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
8A
Case
SO8
Mounting
SMD
Gate charge
17nC
Kind of channel
enhancement
Gross weight0.11 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STS8DNF3LL
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD