+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1002CB

Diode: rectifying; SMD; 200V; 8Ax2; 20ns; DPAK; Ufmax: 0.78V; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1002CB
TME Symbol:
STTH1002CB

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
8A x2
Reverse recovery time
20ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
0.78V
Max. forward impulse current
50A
Kind of package
tube
Gross weight0.342 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH1002CB
1012 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 75 pcs - 0.31 USDGross price for quantities from 75 pcs - 0.31 USD
Net price for quantities from 150 pcs - 0.28 USDGross price for quantities from 150 pcs - 0.28 USD
Net price for quantities from 225 pcs - 0.25 USDGross price for quantities from 225 pcs - 0.25 USD
Net price for quantities from 300 pcs - 0.24 USDGross price for quantities from 300 pcs - 0.24 USD
Net price for quantities from 375 pcs - 0.23 USDGross price for quantities from 375 pcs - 0.23 USD
Net price for quantities from 525 pcs - 0.22 USDGross price for quantities from 525 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 24000 pcs - 0.19 USDGross price for quantities from 24000 pcs - 0.19 USD
Packaging method by the manufacturer:Tube = 75 pcs