+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH1002CR

Diode: rectifying; THT; 200V; 8Ax2; Ifsm: 50A; I2PAK; tube; 20ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1002CR
TME Symbol:
STTH1002CR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
50A
Case
I2PAK
Kind of package
tube
Max. forward voltage
0.78V
Reverse recovery time
20ns
Gross weight1.505 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1002CR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.31 GBPGross price for quantities from 1 pcs - 0.31 GBP
Net price for quantities from 10 pcs - 0.28 GBPGross price for quantities from 10 pcs - 0.28 GBP
Net price for quantities from 50 pcs - 0.26 GBPGross price for quantities from 50 pcs - 0.26 GBP
Net price for quantities from 100 pcs - 0.25 GBPGross price for quantities from 100 pcs - 0.25 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.23 GBP
Net price for quantities from 1000 pcs - 0.21 GBPGross price for quantities from 1000 pcs - 0.21 GBP
Packaging method by the manufacturer:Tube = 50 pcs