+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1003SB-TR

Diode: rectifying; SMD; 300V; 10A; 13ns; DPAK; Ufmax: 0.9V; Ifsm: 100A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1003SB-TR
TME Symbol:
STTH1003SB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
10A
Reverse recovery time
13ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
0.9V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH1003SB-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.23 EUR
Net price for quantities from 5000 pcs - 0.21 EURGross price for quantities from 5000 pcs - 0.21 EUR
Net price for quantities from 7500 pcs - 0.20 EURGross price for quantities from 7500 pcs - 0.20 EUR
Net price for quantities from 10000 pcs - 0.19 EURGross price for quantities from 10000 pcs - 0.19 EUR
Net price for quantities from 12500 pcs - 0.18 EURGross price for quantities from 12500 pcs - 0.18 EUR
Net price for quantities from 17500 pcs - 0.17 EURGross price for quantities from 17500 pcs - 0.17 EUR