+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH100W04CW

Diode: rectifying; THT; 400V; 50A; Ifsm: 350A; TO247-3; tube; 35ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH100W04CW
TME Symbol:
STTH100W04CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
50A
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
350A
Case
TO247-3
Kind of package
tube
Max. forward voltage
0.98V
Reverse recovery time
35ns
Gross weight4.52 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH100W04CW
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.04 EURGross price for quantities from 1 pcs - 5.04 EUR
Net price for quantities from 3 pcs - 4.44 EURGross price for quantities from 3 pcs - 4.44 EUR
Net price for quantities from 10 pcs - 3.23 EURGross price for quantities from 10 pcs - 3.23 EUR
Net price for quantities from 30 pcs - 3.10 EURGross price for quantities from 30 pcs - 3.10 EUR
Packaging method by the manufacturer:
Tube = 30 pcs