+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH12010TV1

Module: diode; double independent; 1kV; If: 60Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH12010TV1
TME Symbol:
STTH12010TV1

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1kV
Load current
60A x2
Case
ISOTOP
Max. forward voltage
1.3V
Max. forward impulse current
750A
Electrical mounting
screw
Max. load current
150A
Mechanical mounting
screw
Reverse recovery time
49ns
Gross weight35.73 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH12010TV1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
Packaging method by the manufacturer:Tube = 10 pcs