+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1210DI

Diode: rectifying; THT; 1kV; 12A; Ifsm: 80A; TO220ACIns; tube; 48ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1210DI
TME Symbol:
STTH1210DI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
12A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
80A
Case
TO220ACIns
Kind of package
tube
Max. forward voltage
1.3V
Heatsink thickness
1.23...1.32mm
Reverse recovery time
48ns
Gross weight2.086 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1210DI
427 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 2 pcs - 1.24 EURGross price for quantities from 2 pcs - 1.24 EUR
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 20 pcs - 0.75 EURGross price for quantities from 20 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs