+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1502DI

Diode: rectifying; THT; 200V; 15A; Ifsm: 150A; TO220ACIns; tube; 20ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1502DI
TME Symbol:
STTH1502DI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
150A
Case
TO220ACIns
Kind of package
tube
Max. forward voltage
0.85V
Heatsink thickness
1.23...1.32mm
Reverse recovery time
20ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1502DI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 GBPGross price for quantities from 1 pcs - 1.77 GBP
Net price for quantities from 2 pcs - 1.64 GBPGross price for quantities from 2 pcs - 1.64 GBP
Net price for quantities from 10 pcs - 1.09 GBPGross price for quantities from 10 pcs - 1.09 GBP
Net price for quantities from 20 pcs - 0.84 GBPGross price for quantities from 20 pcs - 0.84 GBP
Net price for quantities from 50 pcs - 0.80 GBPGross price for quantities from 50 pcs - 0.80 GBP