+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH1502FP

Diode: rectifying; THT; 200V; 15A; Ifsm: 150A; TO220FPAC; tube; 20ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1502FP
TME Symbol:
STTH1502FP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
150A
Case
TO220FPAC
Kind of package
tube
Max. forward voltage
0.85V
Reverse recovery time
20ns
Gross weight1.638 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1502FP
142 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 3 pcs - 1.15 EURGross price for quantities from 3 pcs - 1.15 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.70 EUR
Packaging method by the manufacturer:Tube = 50 pcs