+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH1506DPI

Diode: rectifying; THT; 600V; 15A; Ifsm: 130A; DOP3I; tube; 16ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1506DPI
TME Symbol:
STTH1506DPI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
130A
Case
DOP3I
Kind of package
tube
Max. forward voltage
2.4V
Max. load current
26A
Reverse recovery time
16ns
Gross weight4.56 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1506DPI
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.97 EURGross price for quantities from 1 pcs - 6.97 EUR
Net price for quantities from 3 pcs - 6.26 EURGross price for quantities from 3 pcs - 6.26 EUR
Net price for quantities from 10 pcs - 4.93 EURGross price for quantities from 10 pcs - 4.93 EUR
Net price for quantities from 30 pcs - 4.37 EURGross price for quantities from 30 pcs - 4.37 EUR
Packaging method by the manufacturer:Tube = 30 pcs