+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1512W

Diode: rectifying; THT; 1.2kV; 15A; Ifsm: 200A; DO247; tube; Ir: 15uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1512W
TME Symbol:
STTH1512W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
200A
Case
DO247
Kind of package
tube
Max. forward voltage
2.1V
Max. load current
50A
Leakage current
15µA
Reverse recovery time
53ns
Gross weight4.37 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1512W
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.14 EURGross price for quantities from 1 pcs - 3.14 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 1.80 EUR
Net price for quantities from 30 pcs - 1.51 EURGross price for quantities from 30 pcs - 1.51 EUR
Net price for quantities from 60 pcs - 1.39 EURGross price for quantities from 60 pcs - 1.39 EUR
Net price for quantities from 120 pcs - 1.36 EURGross price for quantities from 120 pcs - 1.36 EUR
Net price for quantities from 150 pcs - 1.34 EURGross price for quantities from 150 pcs - 1.34 EUR
Net price for quantities from 600 pcs - 1.27 EURGross price for quantities from 600 pcs - 1.27 EUR
Packaging method by the manufacturer:
Tube = 30 pcs