+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH15L06D

Diode: rectifying; THT; 600V; 20A; Ifsm: 200A; TO220AC; tube; Ir: 15uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH15L06D
TME Symbol:
STTH15L06D

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
200A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.55V
Max. load current
30A
Leakage current
15µA
Reverse recovery time
55ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH15L06D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD