+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH15L06FP

Diode: rectifying; THT; 600V; 20A; Ifsm: 200A; TO220FPAC; tube; 55ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH15L06FP
TME Symbol:
STTH15L06FP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
200A
Case
TO220FPAC
Kind of package
tube
Max. forward voltage
0.95V
Reverse recovery time
55ns
Gross weight1.647 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH15L06FP
71 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 10 pcs - 1.08 EURGross price for quantities from 10 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.96 EURGross price for quantities from 25 pcs - 0.96 EUR
Net price for quantities from 50 pcs - 0.93 EURGross price for quantities from 50 pcs - 0.93 EUR
Packaging method by the manufacturer:Tube = 50 pcs