+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1.2kV | |
Load current | 15A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 130A | |
Case | TO220AC | |
Kind of package | tube | |
Max. forward voltage | 3.1V | |
Max. load current | 50A | |
Leakage current | 10µA | |
Reverse recovery time | 27ns |