+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH16003TV1

Module: diode; double independent; 300V; If: 60Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH16003TV1
TME Symbol:
STTH16003TV1

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
300V
Load current
60A x2
Case
ISOTOP
Max. forward voltage
0.95V
Max. forward impulse current
0.8kA
Electrical mounting
screw
Max. load current
160A
Mechanical mounting
screw
Reverse recovery time
80ns
Gross weight36.1 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH16003TV1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.49 EURGross price for quantities from 1 pcs - 20.49 EUR
Net price for quantities from 5 pcs - 18.17 EURGross price for quantities from 5 pcs - 18.17 EUR
Net price for quantities from 10 pcs - 17.53 EURGross price for quantities from 10 pcs - 17.53 EUR
Packaging method by the manufacturer:Tube = 10 pcs