+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH16L06CTY

Diode: rectifying; THT; 600V; 8Ax2; Ifsm: 120A; TO220AB; tube; Ir: 8uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH16L06CTY
TME Symbol:
STTH16L06CTY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
120A
Case
TO220AB
Kind of package
tube
Max. forward voltage
2.08V
Max. load current
30A
Leakage current
8µA
Reverse recovery time
35ns
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH16L06CTY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 200 pcs - 1.06 USDGross price for quantities from 200 pcs - 1.06 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD