+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1R02QRL

Diode: rectifying; THT; 200V; 1.5A; Ifsm: 60A; DO15; reel; Ufmax: 1V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1R02QRL
TME Symbol:
STTH1R02QRL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1.5A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
60A
Case
DO15
Kind of package
reel
Max. forward voltage
1V
Leakage current
20µA
Reverse recovery time
30ns
Gross weight0.399 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1R02QRL
311 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1250 pcs - 0.09 EURGross price for quantities from 1250 pcs - 0.09 EUR
Net price for quantities from 2500 pcs - 0.08 EURGross price for quantities from 2500 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
Net price for quantities from 6000 pcs - 0.07 EURGross price for quantities from 6000 pcs - 0.07 EUR
Net price for quantities from 24000 pcs - 0.07 EURGross price for quantities from 24000 pcs - 0.07 EUR