+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH20003TV1

Module: diode; double independent; 300V; If: 100Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH20003TV1
TME Symbol:
STTH20003TV1

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
300V
Load current
100A x2
Case
ISOTOP
Max. forward voltage
1.2V
Max. forward impulse current
1kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Reverse recovery time
90ns
Gross weight35.58 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH20003TV1
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.23 EURGross price for quantities from 1 pcs - 23.23 EUR
Net price for quantities from 3 pcs - 21.37 EURGross price for quantities from 3 pcs - 21.37 EUR
Net price for quantities from 5 pcs - 20.77 EURGross price for quantities from 5 pcs - 20.77 EUR
Packaging method by the manufacturer:Tube = 10 pcs