+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH2002CG-TR

Diode: rectifying; SMD; 200V; 10Ax2; 22ns; D2PAK; Ufmax: 0.78V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH2002CG-TR
TME Symbol:
STTH2002CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
10A x2
Reverse recovery time
22ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.78V
Max. forward impulse current
90A
Kind of package
reel, tape
Gross weight1.61 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH2002CG-TR
160 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 250 pcs - 0.66 EURGross price for quantities from 250 pcs - 0.66 EUR
Net price for quantities from 500 pcs - 0.63 EURGross price for quantities from 500 pcs - 0.63 EUR
Net price for quantities from 1000 pcs - 0.60 EURGross price for quantities from 1000 pcs - 0.60 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs