+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STTH2002CR

Diode: rectifying; THT; 200V; 10Ax2; Ifsm: 90A; I2PAK; tube; Ir: 10uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH2002CR
TME Symbol:
STTH2002CR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
90A
Case
I2PAK
Kind of package
tube
Max. forward voltage
1.1V
Leakage current
10µA
Reverse recovery time
27ns
Gross weight1.51 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH2002CR
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.39 GBPGross price for quantities from 1 pcs - 1.39 GBP
Net price for quantities from 10 pcs - 0.84 GBPGross price for quantities from 10 pcs - 0.84 GBP
Net price for quantities from 30 pcs - 0.72 GBPGross price for quantities from 30 pcs - 0.72 GBP
Net price for quantities from 50 pcs - 0.67 GBPGross price for quantities from 50 pcs - 0.67 GBP
Net price for quantities from 100 pcs - 0.62 GBPGross price for quantities from 100 pcs - 0.62 GBP
Net price for quantities from 500 pcs - 0.51 GBPGross price for quantities from 500 pcs - 0.51 GBP
Net price for quantities from 1000 pcs - 0.47 GBPGross price for quantities from 1000 pcs - 0.47 GBP
Net price for quantities from 2000 pcs - 0.44 GBPGross price for quantities from 2000 pcs - 0.44 GBP
Net price for quantities from 5000 pcs - 0.42 GBPGross price for quantities from 5000 pcs - 0.42 GBP
Net price for quantities from 10000 pcs - 0.41 GBPGross price for quantities from 10000 pcs - 0.41 GBP
Packaging method by the manufacturer:Tube = 50 pcs