+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH2002CT

Diode: rectifying; THT; 200V; 10Ax2; Ifsm: 90A; TO220AB; tube; 22ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH2002CT
TME Symbol:
STTH2002CT

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
90A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.1V
Max. load current
30A
Leakage current
10µA
Reverse recovery time
22ns
Gross weight1.97 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH2002CT
46 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 5 pcs - 1.17 EURGross price for quantities from 5 pcs - 1.17 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.74 EURGross price for quantities from 50 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.66 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.58 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.56 EUR
Packaging method by the manufacturer:Tube = 50 pcs