+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH2003CT

Diode: rectifying; THT; 300V; 10Ax2; Ifsm: 110A; TO220AB; tube; 35ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH2003CT
TME Symbol:
STTH2003CT

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
110A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1V
Max. load current
30A
Heatsink thickness
1.23...1.32mm
Reverse recovery time
35ns
Gross weight1.966 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH2003CT
79 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.21 EUR
Net price for quantities from 10 pcs - 1.08 EURGross price for quantities from 10 pcs - 1.08 EUR
Net price for quantities from 50 pcs - 0.93 EURGross price for quantities from 50 pcs - 0.93 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 0.84 EUR
Net price for quantities from 250 pcs - 0.77 EURGross price for quantities from 250 pcs - 0.77 EUR
Net price for quantities from 500 pcs - 0.74 EURGross price for quantities from 500 pcs - 0.74 EUR
Packaging method by the manufacturer:Tube = 50 pcs