+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH200R04TV1

Module: diode; double independent; 400V; If: 100Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH200R04TV1
TME Symbol:
STTH200R04TV1

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
100A x2
Case
ISOTOP
Max. forward voltage
1.35V
Max. forward impulse current
1kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Reverse recovery time
40ns
Gross weight35.52 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH200R04TV1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.98 USDGross price for quantities from 1 pcs - 26.98 USD
Net price for quantities from 3 pcs - 24.46 USDGross price for quantities from 3 pcs - 24.46 USD
Net price for quantities from 5 pcs - 22.81 USDGross price for quantities from 5 pcs - 22.81 USD
Net price for quantities from 10 pcs - 21.82 USDGross price for quantities from 10 pcs - 21.82 USD