+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH20R04D

Diode: rectifying; THT; 400V; 20A; Ifsm: 150A; TO220AC; tube; Ir: 20uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH20R04D
TME Symbol:
STTH20R04D

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
150A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.7V
Max. load current
50A
Leakage current
20µA
Reverse recovery time
18ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH20R04D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD