+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH212U

Diode: rectifying; SMD; 1.2kV; 2A; 75ns; SMB; Ufmax: 1V; Ifsm: 10A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH212U
TME Symbol:
STTH212U

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
2A
Reverse recovery time
75ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMB
Max. forward voltage
1V
Max. forward impulse current
10A
Kind of package
reel, tape
Gross weight0.139 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH212U
3570 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.49 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.38 GBP
Net price for quantities from 50 pcs - 0.30 GBPGross price for quantities from 50 pcs - 0.30 GBP
Net price for quantities from 100 pcs - 0.27 GBPGross price for quantities from 100 pcs - 0.27 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.19 GBP
Net price for quantities from 1000 pcs - 0.16 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 2500 pcs - 0.15 GBPGross price for quantities from 2500 pcs - 0.15 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs