+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH2R02AY

Diode: rectifying; SMD; 200V; 2A; 15ns; SMA; Ufmax: 1.04V; Ifsm: 62A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH2R02AY
TME Symbol:
STTH2R02AY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
15ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMA
Max. forward voltage
1.04V
Max. load current
60A
Max. forward impulse current
62A
Leakage current
2.5µA
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH2R02AY
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 GBPGross price for quantities from 1 pcs - 0.61 GBP
Net price for quantities from 10 pcs - 0.39 GBPGross price for quantities from 10 pcs - 0.39 GBP
Net price for quantities from 50 pcs - 0.26 GBPGross price for quantities from 50 pcs - 0.26 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.23 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 1250 pcs - 0.15 GBPGross price for quantities from 1250 pcs - 0.15 GBP
Net price for quantities from 2000 pcs - 0.14 GBPGross price for quantities from 2000 pcs - 0.14 GBP
Net price for quantities from 5000 pcs - 0.13 GBPGross price for quantities from 5000 pcs - 0.13 GBP
Net price for quantities from 10000 pcs - 0.12 GBPGross price for quantities from 10000 pcs - 0.12 GBP