+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3002G-TR

Diode: rectifying; SMD; 200V; 30A; 22ns; D2PAK; Ufmax: 0.77V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3002G-TR
TME Symbol:
STTH3002G-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
30A
Reverse recovery time
22ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.77V
Max. forward impulse current
0.3kA
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH3002G-TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.05 USD