+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3006DPI

Diode: rectifying; THT; 600V; 32A; Ifsm: 180A; DOP3I; tube; Ir: 400uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3006DPI
TME Symbol:
STTH3006DPI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
32A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
180A
Case
DOP3I
Kind of package
tube
Max. forward voltage
3.6V
Leakage current
0.4mA
Reverse recovery time
45ns
Gross weight4.56 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH3006DPI
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.36 EURGross price for quantities from 1 pcs - 6.36 EUR
Net price for quantities from 3 pcs - 5.75 EURGross price for quantities from 3 pcs - 5.75 EUR
Net price for quantities from 5 pcs - 5.36 EURGross price for quantities from 5 pcs - 5.36 EUR
Net price for quantities from 10 pcs - 4.72 EURGross price for quantities from 10 pcs - 4.72 EUR
Net price for quantities from 30 pcs - 3.82 EURGross price for quantities from 30 pcs - 3.82 EUR
Net price for quantities from 60 pcs - 3.37 EURGross price for quantities from 60 pcs - 3.37 EUR
Net price for quantities from 100 pcs - 3.13 EURGross price for quantities from 100 pcs - 3.13 EUR
Net price for quantities from 120 pcs - 3.05 EURGross price for quantities from 120 pcs - 3.05 EUR
Net price for quantities from 510 pcs - 2.76 EURGross price for quantities from 510 pcs - 2.76 EUR
Net price for quantities from 1000 pcs - 2.71 EURGross price for quantities from 1000 pcs - 2.71 EUR