+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3010PI

Diode: rectifying; THT; 1kV; 30A; Ifsm: 300A; DOP3I; tube; Ufmax: 1.3V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3010PI
TME Symbol:
STTH3010PI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.3kA
Case
DOP3I
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
42ns
Gross weight4.59 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH3010PI
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 30 pcs - 3.16 USDGross price for quantities from 30 pcs - 3.16 USD
Packaging method by the manufacturer:
Tube = 30 pcs