+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3012D

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 210A; TO220AC; tube; 57ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3012D
TME Symbol:
STTH3012D

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
210A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.05V
Max. load current
50A
Heatsink thickness
1.23...1.32mm
Reverse recovery time
57ns
Gross weight1.892 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH3012D
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.90 EURGross price for quantities from 1 pcs - 2.90 EUR
Net price for quantities from 10 pcs - 1.92 EURGross price for quantities from 10 pcs - 1.92 EUR
Net price for quantities from 20 pcs - 1.75 EURGross price for quantities from 20 pcs - 1.75 EUR
Net price for quantities from 50 pcs - 1.67 EURGross price for quantities from 50 pcs - 1.67 EUR
Packaging method by the manufacturer:Tube = 50 pcs